
This industrial-grade serial flash memory IC from Microchip features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and a dual terminal position. It operates within a supply voltage range of 1.65 to 1.95 volts and has a maximum clock frequency of 40 MHz. The memory IC is available in a SOIC-8 package and has a screening level of TS 16949.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 40 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SST25WF040B-40E/SN
Qualification plan for QMI519 die attach and CuPdAu bond wire materials for Microchip SST25WF series Serial Flash memory in 8L SOIC packages at the MTAI assembly site.