Microchip
SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Qualification plan for QMI519 die attach and CuPdAu bond wire materials for Microchip SST25WF series Serial Flash memory in 8L SOIC packages at the MTAI assembly site.
This document (PCN BLAS-06KHYB542) details the qualification plan for utilizing QMI519 as an additional die attach material and palladium coated copper with gold flash (CuPdAu) as an additional bond wire material. The qualification applies to specific SST25WF040B and SST25WF080B Serial Flash memory catalog part numbers in 8-lead SOIC (.150in) packages assembled at Microchip's MTAI site. The plan includes reliability testing such as High Temperature Storage Life (HTSL), MSL 1 preconditioning, HAST, Unbiased HAST, and Temperature Cycling (-65°C to +150°C) per JEDEC and Mil. Std. 883 requirements.
Microchip
SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
additional bond wire material for SST25WF080B-40I/SN, SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN)
Microchip
SST25WF080BT-40I/SN catalog part numbers (CPN) available in 8L SOIC (.150in) package
125C
Microchip
125C temp.
125C
Microchip
Electrical test pre and post stress at 85C and 125C
260C
Microchip
MSL 1 @ 260C
40E/SN
Microchip
40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN,
40I/SN
Microchip
40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and
85C
Microchip
Electrical test pre and post stress at 85C and 125C
85C
Microchip
Electrical test pre and post stress at +25C, 85C and
B100
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5
B108
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5
BLAS-06KHYB542
Microchip
PCN #: BLAS-06KHYB542
CDF-AEC-Q100-001
Microchip
Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices.
JESD22
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5
JESD22-A103.
Microchip
HTSL (High Temp Storage Life) JESD22-A103. +175 C for 504 hours
JESD22-A104.
Microchip
Temp Cycle JESD22-A104. -65°C to +150°C for 500 cycles.
JESD22-A110.
Microchip
HAST JESD22-A110. +130°C/85% RH for 96 hours or
JESD22-A113.
Microchip
JESD22-A113. +150°C Bake for 24 hours, moisture
JESD22-A118.
Microchip
UHAST JESD22-A118. +130°C/85% RH for 96 hrs or
Jedec-STD-020E
Microchip
peak reflow temperature per Jedec-STD-020E for
QMI519
Microchip
Qualification of QMI519 as an additional die attach material and
SST25WF040BT-
Microchip
SST25WF040B-40I/SN, SST25WF040BT-40E/SN, SST25WF040BT-
SST25WF040BT-
Microchip
SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT-
| SST25WF040B-40E/SN | Microchip | SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF040B-40I/SN | Microchip | SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF040BT-40E/SN | Microchip | SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF040BT-40I/SN | Microchip | SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF080B-40E/SN | Microchip | SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF080B-40I/SN | Microchip | additional bond wire material for SST25WF080B-40I/SN, SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF080BT-40E/SN | Microchip | SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part numbers (CPN) |
| SST25WF080BT-40I/SN | Microchip | SST25WF080BT-40I/SN catalog part numbers (CPN) available in 8L SOIC (.150in) package |
| SST25WF040B-40E/SN | Microchip | wire material for SST25WF080B-40I/SN, SST25WF040B-40E/SN, |
| SST25WF040B-40E/SN | Microchip | SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- |
| SST25WF040B-40I/SN | Microchip | SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- |
| SST25WF040B-40I/SN | Microchip | SST25WF040B-40I/SN, SST25WF040BT-40E/SN, SST25WF040BT- |
| SST25WF040BT-40E/SN | Microchip | SST25WF040B-40I/SN, SST25WF040BT-40E/SN, SST25WF040BT- |
| SST25WF040BT-40I/SN | Microchip | 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, |
| SST25WF080B-40E/SN | Microchip | 40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and |
| SST25WF080B-40E/SN | Microchip | 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, |
| SST25WF080B-40I/SN | Microchip | additional bond wire material for SST25WF080B-40I/SN, |
| SST25WF080B-40I/SN | Microchip | wire material for SST25WF080B-40I/SN, SST25WF040B-40E/SN, |
| SST25WF080BT-40E/SN | Microchip | 40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and |
| SST25WF080BT-40E/SN | Microchip | SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part |
| SST25WF080BT-40I/SN | Microchip | SST25WF080BT-40E/SN and SST25WF080BT-40I/SN catalog part |
| SST25WF080BT-40I/SN | Microchip | SST25WF080BT-40I/SN catalog part numbers (CPN) available in 8L |
| 125C | Microchip | 125C temp. |
| 125C | Microchip | Electrical test pre and post stress at 85C and 125C |
| 260C | Microchip | MSL 1 @ 260C |
| 40E/SN | Microchip | 40E/SN, SST25WF040BT-40I/SN, SST25WF080B-40E/SN, |
| 40I/SN | Microchip | 40I/SN, SST25WF080B-40E/SN, SST25WF080BT-40E/SN and |
| 85C | Microchip | Electrical test pre and post stress at 85C and 125C |
| 85C | Microchip | Electrical test pre and post stress at +25C, 85C and |
| B100 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5 |
| B108 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5 |
| BLAS-06KHYB542 | Microchip | PCN #: BLAS-06KHYB542 |
| CDF-AEC-Q100-001 | Microchip | Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 5 30 bonds from a min. 5 devices. |
| JESD22 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 5 |
| JESD22-A103. | Microchip | HTSL (High Temp Storage Life) JESD22-A103. +175 C for 504 hours |
| JESD22-A104. | Microchip | Temp Cycle JESD22-A104. -65°C to +150°C for 500 cycles. |
| JESD22-A110. | Microchip | HAST JESD22-A110. +130°C/85% RH for 96 hours or |
| JESD22-A113. | Microchip | JESD22-A113. +150°C Bake for 24 hours, moisture |
| JESD22-A118. | Microchip | UHAST JESD22-A118. +130°C/85% RH for 96 hrs or |
| Jedec-STD-020E | Microchip | peak reflow temperature per Jedec-STD-020E for |
| QMI519 | Microchip | Qualification of QMI519 as an additional die attach material and |
| SST25WF040BT- | Microchip | SST25WF040B-40I/SN, SST25WF040BT-40E/SN, SST25WF040BT- |
| SST25WF040BT- | Microchip | SST25WF040B-40E/SN, SST25WF040B-40I/SN, SST25WF040BT- |