4Mb Serial SPI NOR Flash memory, 512K x 8 configuration, operating at 1.8V with a maximum frequency of 40MHz and a 11ns access time. This surface-mount component features a 4mA supply current and is housed in an 8-pin SOIC package. Operating temperature range spans from -40°C to 85°C, with a 256B page size. RoHS compliant.
Microchip SST25WF040B-40I/SN technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 40MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 4mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF040B-40I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
