This industrial temperature flash memory IC features 4,194,304 words of code and 4,000,000 words of data. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 40MHz. The device is supplied with a voltage between 1.65V and 1.95V. It is packaged in an 8-pin SOIC package and is compliant with TS 16949 screening level.
Microchip SST25WF040BT-40E/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST25WF040BT-40E/SN to view detailed technical specifications.
No datasheet is available for this part.