
The SST25WF040BT-40I/SN is a 4Mb SPI serial FLASH memory from Microchip, packaged in an SOIC-8 package. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a supply voltage of 1.8V. This memory type is suitable for applications requiring high-density storage. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST25WF040BT-40I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF040BT-40I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip SST25WF040BT-40I/SN
Qualification plan for QMI519 die attach and CuPdAu bond wire materials for Microchip SST25WF series Serial Flash memory in 8L SOIC packages at the MTAI assembly site.
