
The SST25WF080B-40E/SN is an 8-bit serial flash memory IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. The device is designed for automotive applications and meets the AEC-Q100 and TS 16949 screening levels. It operates on a supply voltage of 1.65 to 1.95V and has a maximum clock frequency of 40MHz. The SST25WF080B-40E/SN is a serial memory IC with 8,388,608 words of memory and 8,000,000 words of code capacity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 40 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SST25WF080B-40E/SN
Qualification plan for QMI519 die attach and CuPdAu bond wire materials for Microchip SST25WF series Serial Flash memory in 8L SOIC packages at the MTAI assembly site.