Microchip SST25WF080B-40I/SN technical specifications.
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 40MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST25 |
| Supply Current | 4mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST25WF080B-40I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.