
N-channel MOSFET transistor in a TO-92-3 package. Features 500V drain-to-source breakdown voltage and 200mA continuous drain current. Offers 13Ω drain-to-source resistance and 1W maximum power dissipation. Operates across a -55°C to 150°C temperature range with 10ns turn-on and 25ns turn-off delay times. Through-hole mounting design.
Sign in to ask questions about the Microchip VN2450N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VN2450N3-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 13R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 150pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 13R |
| Resistance | 13R |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2450N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
