The Micron JS28F256J3F105B TR is a 256Mb parallel NOR FLASH memory with an access time of 105ns. It is available in a TFSOP package and is designed for surface mount applications. The memory operates within a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications, including those requiring non-volatile storage.
Sign in to ask questions about the Micron JS28F256J3F105B TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256J3F105B TR technical specifications.
| Access Time | 105ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256J3F105B TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.