
4M-bit NOR Flash memory with parallel and serial interface, featuring a 512K x 8 organization and 11ns/50ns access times. This surface-mount component operates at 3V/3.3V, utilizing a 32-pin PLCC package with J-lead configuration. It supports asymmetrical block architecture and asynchronous/synchronous timing, with programming voltages ranging from 3 to 3.6V and 11.4 to 12.6V. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Micron M50FLW040AK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M50FLW040AK5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 11.56(Max) |
| Package Height (mm) | 3.18(Max) |
| Seated Plane Height (mm) | 3.56(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 4Mbit |
| Interface Type | Parallel|Serial |
| Maximum Operating Current | 60mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 3 to 3.6|11.4 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 11/50ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 4/11bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M50FLW040AK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.