Sign in to ask questions about the Micron MT41J512M8THU-15E:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41J512M8THU-15E:A technical specifications.
| Access Time | 13.5ns |
| Package/Case | FBGA |
| Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M8THU-15E:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.