This 1Gb volatile SRAM is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a frequency of 333MHz and has a supply voltage of 1.55V. The device is packaged in a TFBGA package and is lead free. It is compliant with RoHS regulations.
Sign in to ask questions about the Micron MT47R256M4CF-3:H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47R256M4CF-3:H technical specifications.
| Access Time | 450ps |
| Package/Case | TFBGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.55V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47R256M4CF-3:H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.