Sign in to ask questions about the Micron MT47R512M4EB-25E:C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT47R512M4EB-25E:C technical specifications.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.55V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47R512M4EB-25E:C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.