Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-8
Micropac 53259-XA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.