Micropac 5962-9314001HYC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micropac 5962-9314001HYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.