Sign in to ask questions about the Microsemi LX1971IDU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX1971IDU technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1971IDU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
