The AS4SD2M32DGX-75XT is a 64Mbit SDRAM IC with a 2Mx32 organization and 4 internal banks. It operates at a typical supply voltage of 3.3V and can tolerate up to 3.6V and as low as 3V. The device is specified to function within a temperature range of -55°C to 125°C. It features a maximum clock rate of 133 and a maximum access time of 8.5.5ns.
Sign in to ask questions about the Micross AS4SD2M32DGX-75XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micross AS4SD2M32DGX-75XT technical specifications.
| Density | 64Mbit |
| Type | SDRAM |
| Organization | 2Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 133MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 8|5.5ns |
| Density in Bits | 67108864bit |
| Address Bus Width | 13bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS4SD2M32DGX-75XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.