This adjustable linear voltage regulator has a maximum output voltage of 29V and a minimum output voltage of 1.2V. It can supply a maximum current of 7.5A and operates within a temperature range of -55°C to 150°C. The device is available in a 3-pin SIP package and meets various screening levels including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Minco 5962-8952001YA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-MSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 7.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.