This adjustable linear voltage regulator is a single-function device with one output. It operates over a temperature range of -55°C to 150°C and has a maximum output current of 1.5A. The dropout voltage is 3V, and the output voltage can be adjusted between 1.2V and 1.3V. The device is packaged in a JEDEC O-MBCY-W3 package type, which is suitable for surface mount applications.
Minco 7703404XA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 1.3 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.