Dual-channel operational amplifier featuring a 1000µV maximum input offset voltage and 20,000 minimum voltage gain. This bipolar amplifier operates across a -55°C to 125°C temperature range, with a nominal supply voltage of ±10V and a maximum supply current of 0.8mA. The 16-terminal ceramic DIP package (JEDEC R-CDIP-T16) supports a 22V supply voltage limit. Additional specifications include a minimum slew rate of 0.05 V/µs and MIL-PRF-38535 Class B screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 Class B |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.29.00.30 |
| REACH | Compliant |
| Military Spec | True |