Double Balanced Mixer, 200MHz Min, 3000MHz Max, 9.8dB Conversion Loss-Max, CASE CD542, 6 PIN
Sign in to ask questions about the Mini-Circuits ADE-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ADE-30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ADE-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.