Double Balanced Mixer, 300MHz Min, 4000MHz Max, 9.8dB Conversion Loss-Max, CASE CD542, 6 PIN
Sign in to ask questions about the Mini-Circuits ADE-30W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ADE-30W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ADE-30W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.