Double Balanced Mixer, 2100MHz Min, 2600MHz Max, 8.8dB Conversion Loss-Max, CASE CD541, 6 PIN
Sign in to ask questions about the Mini-Circuits ADE-3GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ADE-3GL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ADE-3GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.