RF Transformer, 0.05MHz Min, 300MHz Max
Mini-Circuits ADT1-6T-3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Manufacturer Series | ADT1-6T-3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.