Wide Band Low Power Amplifier, 10MHz Min, 2500MHz Max, CASE PP120, 4 PIN
Sign in to ask questions about the Mini-Circuits AMP-25G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits AMP-25G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits AMP-25G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.