Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, CASE PP120 4 PIN
Mini-Circuits AMP-74 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.