Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, HERMETIC SEALED, CASE PP120, TO-8, 4 PIN
Sign in to ask questions about the Mini-Circuits AMP-77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits AMP-77 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -54 |
| Number of Functions | 1 |
| Supply Current-Max | 56 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits AMP-77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.