
RF Amp Single Wideband Amp 18GHz 5.5V 8-Pin Case DQ-849
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits AVA-183+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case DQ-849 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.89 |
| Pin Pitch (mm) | 0.66 |
| Package Weight (g) | 0.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 18000MHz |
| Typical Power Gain | 12.6@18000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits AVA-183+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.