
The AVA-24+ is a wideband amplifier module from Mini-Circuits, featuring a single channel with a frequency range of 5000 to 20000 MHz. It has a typical output power range of 15 to 20 dBm and a typical power gain of 11.5 dB at 20000 MHz. The module is packaged in a case DQ-849 with 8 pins and is designed for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Mini-Circuits AVA-24+ technical specifications.
| Package Family Name | Module |
| Package/Case | Case DQ-849 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.89 |
| Pin Pitch (mm) | 0.66 |
| Package Weight (g) | 0.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 5000MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 20000MHz |
| Typical Power Gain | 11.5@20000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits AVA-24+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.