Surface mount band pass filter with a center frequency of 2200 MHz. Features a maximum insertion loss of 3 dB and operates with a 50 Ohm load impedance. This 4-terminal ceramic filter is housed in an 0805 package, suitable for operation between -55 °C and 100 °C.
Mini-Circuits BFCG-162W+ technical specifications.
| Type | Band Pass |
| Center Frequency | 2200MHz |
| Maximum Insertion Loss | 3dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits BFCG-162W+ to view detailed technical specifications.
No datasheet is available for this part.