Ceramic Filters Band Pass 1052MHz 5.5dB 50Ohm SMD T/R
Mini-Circuits BFCN-1052-1+ technical specifications.
| Type | Band Pass |
| Center Frequency | 1052MHz |
| Maximum Insertion Loss | 5.5dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.