Ceramic Filters Band Pass 11540MHz 7dB 50Ohm SMD 3Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Center Frequency | 11540MHz |
| Maximum Insertion Loss | 7dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Case Size | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |