
This 1206 surface mount band pass filter has a center frequency of 1840MHz and a maximum insertion loss of 3dB. It is designed for use with a load impedance of 50Ohm and operates over a temperature range of -55 to 100C. The filter is a ceramic and dielectric type, suitable for use in signal filtering applications.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.94 |
| Product Weight (g) | 0.02 |
| Type | Band Pass |
| Center Frequency | 1840MHz |
| Maximum Insertion Loss | 3dB |
| Load Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |