
The BFCN-2435+ is a surface mount band pass filter from Mini-Circuits. It features a center frequency of 2435 MHz and a maximum insertion loss of 3 dB. The filter has a load impedance of 50 Ohm and operates over a temperature range of -55 to 100 C. It is a ceramic and dielectric filter, suitable for use in signal filtering applications.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.94 |
| Product Weight (g) | 0.02 |
| Type | Band Pass |
| Center Frequency | 2435MHz |
| Maximum Insertion Loss | 3dB |
| Load Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |