Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, PLASTIC, CASE VV107, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ERA-33SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ERA-33SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -45 |
| Number of Functions | 1 |
| Supply Current-Max | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ERA-33SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.