Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, PLASTIC, CASE WW107, MICRO-X, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |