Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, PLASTIC, CASE WW107, MICRO-X, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -45 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |