
RF Amp Single Monolithic Amp 8GHz 4.4V 4-Pin Case WW-107 T/R
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Case WW-107 |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 1.52 - 0.51(Max) |
| Seated Plane Height (mm) | 1.52 |
| Package Diameter (mm) | 2.16 |
| Package Weight (g) | 0.015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Monolithic Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 0MHz |
| Typical Output Power Range | 4 to 10dBm |
| Maximum Operating Frequency | 8000MHz |
| Typical Power Gain | 6.9@8000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |