
The GALI-21+ is an 8GHz single channel RF amplifier from Mini-Circuits. It operates over a supply voltage range of 3V to 4.1V and draws a maximum supply current of 40mA. The amplifier is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The GALI-21+ is RoHS compliant and available on tape and reel packaging.
Mini-Circuits GALI-21+ technical specifications.
| Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 4.1V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits GALI-21+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
