
RF Amp Chip Single GP 7GHz 3.9V 4-Pin(3+Tab) Case DF782
Checking distributor stock and pricing after the page loads.
Mini-Circuits GALI-39+ technical specifications.
| Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
