
Mini-Circuits GALI-51F+ technical specifications.
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 4.4V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Mini-Circuits GALI-51F+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
