Ceramic Filters High Pass 1320MHz 50Ohm SMD 4Pin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits HFCN-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits HFCN-1320 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Height | 0.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits HFCN-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.