Double Balanced Mixer, 2MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, MINIATURE, CASE BH292, 6 PIN
Sign in to ask questions about the Mini-Circuits JMS-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits JMS-1H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JMS-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.