Double Balanced Mixer, 2MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, MINIATURE, CASE BH292, 6 PIN
Mini-Circuits JMS-2H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JMS-2H to view detailed technical specifications.
No datasheet is available for this part.