Voltage Controlled Oscillator, 500MHz Min, 1000MHz Max, CASE BK377, 14 PIN
Checking distributor stock and pricing after the page loads.
Mini-Circuits JTOS-1000W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |