The KSX2-14+ is a passive frequency multiplier with a multiplying factor of x2, capable of converting input frequencies between 2.5 and 5 MHz to output frequencies between 5 and 10 MHz. It can handle a maximum conversion of 15 and operates within a temperature range of -40°C to 85°C. The device is packaged in an 8-pin HV-1195 case.
Checking distributor stock and pricing after the page loads.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 2.5 to 5GHz |
| Output Frequency Range | 5 to 10GHz |
| Maximum Conversion | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Case HV-1195 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |