Passive RF Multipliers x2 10GHz to 20GHz-OUT 8-Pin Case HV-1195 T/R
Checking distributor stock and pricing after the page loads.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 5 to 10GHz |
| Output Frequency Range | 10 to 20GHz |
| Maximum Conversion | 18.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Case HV-1195 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |