
The LEE-9+ is a monolithic amplifier with a non-lead-frame surface mount package. It has a typical output power range of 4 to 10 and a maximum operating frequency of 8000 MHz. The amplifier is suitable for operation over a temperature range of -40°C to 85°C. The package is made of plastic and has a weight of 0.02 grams.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MCLP |
| Package/Case | MCLP EP |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.89 |
| Package Weight (g) | 0.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Manufacturer Type | Monolithic Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 0MHz |
| Typical Output Power Range | 4 to 10dBm |
| Maximum Operating Frequency | 8000MHz |
| Typical Power Gain | 7.7@8000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |