Low pass ceramic filter with a center frequency of 2250 MHz. Features a maximum insertion loss of 2 dB and operates with a 50 Ohm load impedance. This surface mount component has 8 terminals and a compact 0805 case size, suitable for operation between -40 °C and 85 °C.
Mini-Circuits LFCG-2250+ technical specifications.
| Type | Low Pass |
| Center Frequency | 2250MHz |
| Maximum Insertion Loss | 2dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCG-2250+ to view detailed technical specifications.
No datasheet is available for this part.