Low pass ceramic filter operating at 3800 MHz with a maximum insertion loss of 1.8 dB. Designed for 50 Ohm systems, this surface mount component features 8 terminals and an 0805 case size. It offers a wide operating temperature range from -55 °C to 100 °C.
Mini-Circuits LFCG-3800+ technical specifications.
| Type | Low Pass |
| Center Frequency | 3800MHz |
| Maximum Insertion Loss | 1.8dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits LFCG-3800+ to view detailed technical specifications.
No datasheet is available for this part.